Murata Power Solutions MEJ2 DC/DC Converter, -3.3V, 3.3 V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-6008
- Mfr. Part No.:
- MEJ2D0503SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$331.43
(exc. GST)
$364.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $331.43 | $13.257 |
| 2 - 3 | $324.16 | $12.966 |
| 4 + | $317.21 | $12.688 |
*price indicative
- RS Stock No.:
- 167-6008
- Mfr. Part No.:
- MEJ2D0503SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | -3.3V, 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3969000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Weight | 4.3g | |
| Standards/Approvals | RoHS, CRE, UL | |
| Width | 9.8mm | |
| Series | MEJ2 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 -3.3V, 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3969000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Weight 4.3g | ||
Standards/Approvals RoHS, CRE, UL | ||
Width 9.8mm | ||
Series MEJ2 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ2 DC/DC Converter 3.3 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -5 V/ 4.5V Input 2 W 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -15 V/ 200 mA 4.5V Input 2 W 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter, 3.3V dc/ 606 mA Output
