Murata Power Solutions MEJ2 DC/DC Converter, 12V, -12 V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 829-4941
- Mfr. Part No.:
- MEJ2D0512SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 7 more to save $2.24
View bulk pricing optionsSubtotal (1 unit)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) shipping from 21 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $13.28 | - |
| 7 - 12 | $12.96 | $2.24 |
| 13 + | $12.80 | $6.24 |
*price indicative
- RS Stock No.:
- 829-4941
- Mfr. Part No.:
- MEJ2D0512SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3663000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 12.65mm | |
| Weight | 4.3g | |
| Standards/Approvals | UL, RoHS, CRE | |
| Width | 9.8mm | |
| Length | 19.65mm | |
| Series | MEJ2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3663000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 12.65mm | ||
Weight 4.3g | ||
Standards/Approvals UL, RoHS, CRE | ||
Width 9.8mm | ||
Length 19.65mm | ||
Series MEJ2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -5 V/ 4.5V Input 2 W 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 3.3 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -15 V/ 200 mA 4.5V Input 2 W 85 °C Max
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 4.5V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -9 V/ 4.5V Input 2 W 85 °C Max Temp -40
