Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-6003
- Mfr. Part No.:
- MEJ2S1205SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $14.48
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$328.21
(exc. GST)
$361.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $328.21 | $13.128 | - |
| 2 - 3 | $320.97 | $12.839 | $14.48 |
| 4 + | $314.10 | $12.564 | $56.44 |
*price indicative
- RS Stock No.:
- 167-6003
- Mfr. Part No.:
- MEJ2S1205SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3200000h | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 4.3g | |
| Series | MEJ2 | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3200000h | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 4.3g | ||
Series MEJ2 | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Width 9.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
