Murata Power Solutions MEJ1 DC/DC Converter, 3.3V dc/ 300 mA Output
- RS Stock No.:
- 167-5979
- Mfr. Part No.:
- MEJ1S0503SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
$298.21
(exc. GST)
$328.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $298.21 | $11.928 |
*price indicative
- RS Stock No.:
- 167-5979
- Mfr. Part No.:
- MEJ1S0503SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 300mA | |
| Depth | 12.65mm | |
| Series | MEJ1 | |
| Length | 19.65mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Product Type DC/DC Converter | ||
Output Current 300mA | ||
Depth 12.65mm | ||
Series MEJ1 | ||
Length 19.65mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 3.3V dc/ 151 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 5V dc/ 100 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 15V dc/ 66 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 55 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 111 mA Output
