XP Power IT DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2987
Mfr. Part No.:
IT4803SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

700mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Depth

12.5mm

Width

9.2mm

Length

26mm

Standards/Approvals

No

Series

IT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - IT Series of DC-DC Converters


The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.

3 W, Isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

Industry standard SIP package

Wide 4:1 input range

Remote on/off

Up to 84% efficiency

-40 °C to +100 °C operating temperature range

XP Power Isolated DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy