XP Power JTK DC/DC Converter, 15V dc/ 600 mA, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2982
- Mfr. Part No.:
- JTK2024D15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2982
- Mfr. Part No.:
- JTK2024D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | SIP | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | JTK | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type SIP | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series JTK | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
XP Power - JTK20 Series of Isolated DC-DC Converters
The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.
20 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount
XP Power - DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power JTK DC/DC Converter 36V dc Input Through Hole
- XP Power JTK DC/DC Converter 36V dc Input Through Hole
- XP Power JTK DC/DC Converter 36V dc Input Through Hole
- XP Power JTK DC/DC Converter 75V dc Input Through Hole
- XP Power JTK DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTK DC/DC Converter 75V dc Input Through Hole
- XP Power JTK DC/DC Converter 36V dc Input Through Hole












