XP Power JTK DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8974
Mfr. Part No.:
JTK2048D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

830mA

Output Current 2

-0.83A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

560000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

20W

Series

JTK

Width

25.4mm

Length

25.4mm

Standards/Approvals

No

Depth

9.9mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JTK20 Series of Isolated DC-DC Converters


The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

20 W, isolated DC-DC converters

1600 VDC isolation

Very high power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 89%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy