XP Power JSM10 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 36V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2968
Mfr. Part No.:
JSM1048D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±4.9 V dc, ±5.1 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

10W

Series

JSM10

Width

25.4mm

Depth

10.16mm

Standards/Approvals

No

Length

25.4mm

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JSM10 Series of Isolated DC-DC Converters


The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters

2:1 input range

Regulated single and dual outputs

Small 1” x 1” package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy