XP Power JSM25 DC/DC Converter, 12V dc/ 2.09 A, 36V dc Input, 18V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2904
- Mfr. Part No.:
- JSM2524S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2904
- Mfr. Part No.:
- JSM2524S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.09A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 25W | |
| Depth | 10.16mm | |
| Series | JSM25 | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.09A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type 1 x 1 in | ||
Maximum Output Power 25W | ||
Depth 10.16mm | ||
Series JSM25 | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Length 25.4mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JSM25 Series of Isolated DC-DC Converters
The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.
25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Related links
- XP Power JSM25 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 36V Input Through Hole
- XP Power JSM25 DC/DC Converter 36V dc Input Through Hole
- XP Power JSM25 DC/DC Converter 36V dc Input Through Hole
- XP Power JSM25 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 18V dc Input Through Hole
