XP Power JSM25 DC/DC Converter, 12V dc/ 2.09 A, 18V dc Input, 9V Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2903
Mfr. Part No.:
JSM2512S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

2.09A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

25W

Depth

10.16mm

Length

25.4mm

Standards/Approvals

No

Series

JSM25

Width

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

88%

COO (Country of Origin):
TW

XP Power - JSM25 Series of Isolated DC-DC Converters


The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.

25 W, isolated DC-DC converters

2:1 input range

Regulated single and dual outputs

Small 1” x 1” package

1500 VDC in isolation

Remote on/off

High power density

ITE safety approved

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy