XP Power JCD DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$328.77

(exc. GST)

$361.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$328.77$32.877
2 - 3$321.54$32.154
4 +$314.63$31.463

*price indicative

RS Stock No.:
167-2801
Mfr. Part No.:
JCD0624D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

±11.88 V dc, ±12.12 V dc

Number of Pins

24

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

DIP

Standards/Approvals

RoHS

Depth

10.4mm

Series

JCD

Width

20.32mm

Length

31.75mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy