XP Power JCD DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2792
- Mfr. Part No.:
- JCD0624S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2792
- Mfr. Part No.:
- JCD0624S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Width | 20.32mm | |
| Series | JCD | |
| Depth | 10.4mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Width 20.32mm | ||
Series JCD | ||
Depth 10.4mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
- RS Stock No. 1672801
- Mfr. Part No. JCD0624D12
1 Tube of 10
$328.77
- RS Stock No. 1228142
- Mfr. Part No. JCD0624D12
Each
$34.94
- RS Stock No. 1228142P
- Mfr. Part No. JCD0624D12
Each (Supplied in a Tube)
$34.94
- RS Stock No. 1228100
- Mfr. Part No. JCD0424S12
Each
$29.22
Related links
- XP Power JCD DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole










