XP Power JCD DC/DC Converter, 12V dc/ 500 mA, 9V dc Input, 4.5V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-8133
- Mfr. Part No.:
- JCD0605S12
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.74
View bulk pricing optionsSubtotal (1 unit)*
$34.56
(exc. GST)
$38.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $34.56 | - |
| 3 - 4 | $33.98 | $1.74 |
| 5 + | $33.16 | $7.00 |
*price indicative
- RS Stock No.:
- 122-8133
- Mfr. Part No.:
- JCD0605S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Series | JCD | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Series JCD | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
- RS Stock No. 1228018
- Mfr. Part No. JCA0605S12
Each
$59.99
- RS Stock No. 1228158
- Mfr. Part No. JCE0612S12
Each
$28.91
- RS Stock No. 1228018P
- Mfr. Part No. JCA0605S12
Each (Supplied in a Tube)
$59.99
- RS Stock No. 1228132
- Mfr. Part No. JCD0605S05
Each
$32.39
Related links
- XP Power JCD DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power JCD DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB










