XP Power JCD DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 4 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2960
Mfr. Part No.:
JCD0424D24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

±23.76 V dc, ±24.24 V dc

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

4W

Length

31.75mm

Series

JCD

Standards/Approvals

RoHS

Width

20.32mm

Depth

10.4mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy