XP Power IE DC/DC Converter, 15V dc/ 60 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2780
- Distrelec Article No.:
- 304-40-248
- Mfr. Part No.:
- IE0515S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2780
- Distrelec Article No.:
- 304-40-248
- Mfr. Part No.:
- IE0515S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 60mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Width | 6mm | |
| Length | 11.68mm | |
| Depth | 10.15mm | |
| Series | IE | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 60mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Width 6mm | ||
Length 11.68mm | ||
Depth 10.15mm | ||
Series IE | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter -15 V/ 33 mA 4.5V Input 1 W 90 °C Max Temp -40 °C Min
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 10V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
