XP Power IE DC/DC Converter, 3.3V dc/ 110 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2723
- Mfr. Part No.:
- IE2403SH
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2723
- Mfr. Part No.:
- IE2403SH
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 110mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 10.15mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | IE | |
| Length | 11.68mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 110mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 10.15mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Series IE | ||
Length 11.68mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IF DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB, 95 °C Max Temp -40 °C Min
