XP Power ISA DC-DC Converter, ±24V dc/ ±21mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2655
- Mfr. Part No.:
- ISA0524-H
- Brand:
- XP Power
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Tube of 32
$349.88
(exc. GST)
$384.87
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $349.88 | $10.934 |
2 - 3 | $342.18 | $10.693 |
4 + | $334.83 | $10.463 |
*price indicative |
- RS Stock No.:
- 167-2655
- Mfr. Part No.:
- ISA0524-H
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±21mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 3kV dc |
Depth | 7mm |
Width | 8.3mm |
Length | 15.24mm |
Series | ISA |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Efficiency | 81% |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Related links
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C...
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input PCB Mount, +105°C Max...
- Recom R0.25 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom R1D DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- XP Power IA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- Recom RM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...