XP Power ISA DC/DC Converter, 5V dc/ 100 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 32 units)*

$411.75

(exc. GST)

$452.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$411.75$12.867-
2 - 3$402.69$12.5842%
4 +$394.06$12.3144%

*price indicative

RS Stock No.:
167-2653
Mfr. Part No.:
ISA0305-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Surface

Output Voltage 2

-5V dc

MTBF

3500000h

Number of Outputs

2

Ripple and Noise

60mV Pk-Pk

Output Voltage Adjustment Range

±2 %

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Weight

1.8g

Length

15.24mm

Standards/Approvals

CE, UKCA, UL

Depth

7mm

Series

ISA

Width

8.3mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

XP Power - ISA Series of Isolated DC-DC Converters


The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Dual output

-40 °C to +105 °C Operating temperature

Up to 82% efficiency

Compact SMD package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy