XP Power ISA DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input, Surface, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 32 units)*

$390.30

(exc. GST)

$429.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$390.30$12.197
2 - 3$381.71$11.928
4 +$373.52$11.673

*price indicative

RS Stock No.:
167-2649
Mfr. Part No.:
ISA1205-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Surface

MTBF

3500000h

Number of Outputs

2

Ripple and Noise

60mV Pk-Pk

Output Voltage Adjustment Range

±2 %

Number of Pins

10

Isolation Voltage

3kV dc

Package Type

Surface Mount

Series

ISA

Width

8.3mm

Weight

1.8g

Depth

7mm

Standards/Approvals

UL, CE, UKCA

Length

15.24mm

Efficiency

80%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

XP Power - ISA Series of Isolated DC-DC Converters


The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Dual output

-40 °C to +105 °C Operating temperature

Up to 82% efficiency

Compact SMD package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy