XP Power IMM DC/DC Converter, 3.3V dc/ 300 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-2575
- Mfr. Part No.:
- IMM0212D03
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2575
- Mfr. Part No.:
- IMM0212D03
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.85mm | |
| Series | IMM | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.85mm | ||
Series IMM | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Efficiency 79% | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IMM02 Series of Isolated DC-DC Converters
The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a Compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These Compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
2 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
MTBF 1 MHrs
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
