XP Power ISC DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9008
- Mfr. Part No.:
- ISC0348S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9008
- Mfr. Part No.:
- ISC0348S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 38mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 300000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Depth | 8mm | |
| Series | ISC | |
| Width | 13.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 250mA | ||
Output Current 2 38mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 300000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Length 24mm | ||
Depth 8mm | ||
Series ISC | ||
Width 13.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
XP Power - ISC03 Series of Isolated DC-DC Converters
The ISC03 series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a compact SMD package, with a tape and reel option also available. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation
Wide 4:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Compact SMD package
Tape and reel package also available
Up to 80% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 75V dc Input Surface
- XP Power ISC DC/DC Converter 36V dc Input Surface
- XP Power ISX06 DC/DC Converter 75V dc Input Surface
