XP Power ISB DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2475
Mfr. Part No.:
ISB0124S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

67mA

Mount Type

Surface

Input Ratio

1:12

MTBF

2800000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

RoHS

Depth

8.45mm

Width

13.7mm

Length

18.9mm

Series

ISB

Maximum Operating Temperature

95°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ISB01 Series of Isolated DC-DC Converters


The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

2:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Up to 82% efficiency

Compact SMD package

Tape and reel package also available

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy