XP Power JCJ DC/DC Converter, 15V dc/ 270 mA, 36V dc Input, 18V Input 8 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2509
- Distrelec Article No.:
- 304-40-286
- Mfr. Part No.:
- JCJ0824D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2509
- Distrelec Article No.:
- 304-40-286
- Mfr. Part No.:
- JCJ0824D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 270mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 900000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10.16mm | |
| Series | JCJ | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Length | 31.75mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 270mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 900000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10.16mm | ||
Series JCJ | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Length 31.75mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power – JCJ08 Series of Isolated DC-DC Converters
The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
8 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCJ DC/DC Converter -15 V/ 0.27 A 9V Input 10 W 100 °C Max Temp -40 °C Min
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole
