XP Power ISB DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp, 14-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2431
Mfr. Part No.:
ISB0112S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

83mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Depth

8.45mm

Length

18.9mm

Width

13.7mm

Standards/Approvals

RoHS

Series

ISB

Maximum Operating Temperature

95°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ISB01 Series of Isolated DC-DC Converters


The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

2:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Up to 82% efficiency

Compact SMD package

Tape and reel package also available

Board mount

XP Power - DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy