XP Power JCK DC/DC Converter, 12V dc/ 3.33 A, 36V dc Input, 18V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$944.30

(exc. GST)

$1,038.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$944.30$94.43
2 - 3$923.54$92.354
4 +$903.70$90.37

*price indicative

RS Stock No.:
167-2398
Mfr. Part No.:
JCK4024S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3.33A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

330000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

40W

Length

50.8mm

Depth

10.16mm

Standards/Approvals

No

Width

25.4mm

Series

JCK

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

91%

XP Power - JCK40 Series of Isolated DC-DC Converters


The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +70 °C Operating temperature

High efficiency up to 92%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy