XP Power RDC DC-DC Converter, ±15V dc/ ±670mA Output, 36 → 140 V dc Input, 20W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9268
Mfr. Part No.:
RDC2072D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

36 → 140 V dc

Power Rating

20W

Input Voltage Nominal

72 V dc

Output Current

±670mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Series

RDC

Railway Approved

Yes

Load Regulation

±1%

Medical Approved

No

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy