XP Power ITB DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$202.29

(exc. GST)

$222.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$202.29$10.115
2 - 3$197.82$9.891
4 +$193.59$9.68

*price indicative

RS Stock No.:
167-2096
Mfr. Part No.:
ITB0505S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Mount Type

Through Hole

MTBF

3500000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Width

6mm

Depth

10mm

Standards/Approvals

No

Series

ITB

Length

19.5mm

Efficiency

80%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITB Series Isolated DC-DC Converter


XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.

Features and Benefits

Single output.

SIP Package.

MTBF >3.5MHrs.

Class B conducted & radiated emissions.

Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy