XP Power ISX06 DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 6 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2073
- Mfr. Part No.:
- ISX0648D15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2073
- Mfr. Part No.:
- ISX0648D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 2 | |
| MTBF | 350000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Series | ISX06 | |
| Width | 20.3mm | |
| Length | 22mm | |
| Depth | 10.05mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 2 | ||
MTBF 350000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Series ISX06 | ||
Width 20.3mm | ||
Length 22mm | ||
Depth 10.05mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power - ISX Series Isolated DC-DC Converter
XP Power ISX series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISX series is available as a single or dual output within a compact SMD packaged converter. The series has an integrated remote on / off functionality.
Features and Benefits
Wide 4:1 input range.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -40°C to +100°C.
XP Power - Isolated DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power ISX06 DC/DC Converter 75V dc Input Surface
- XP Power ISX06 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- XP Power ISX06 DC/DC Converter 75V dc Input Surface
- XP Power ISX06 DC/DC Converter 75V dc Input Surface
- XP Power ISX06 DC/DC Converter 36V dc Input Surface
- XP Power ISX06 DC/DC Converter 36V dc Input Surface
- XP Power ISX06 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- XP Power ISX06 DC/DC Converter 36V dc Input Surface












