XP Power ISX06 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2072
Mfr. Part No.:
ISX0624D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

2

MTBF

350000h

Number of Pins

16

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

6W

Series

ISX06

Depth

10.05mm

Length

22mm

Standards/Approvals

No

Width

20.3mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

XP Power - ISX Series Isolated DC-DC Converter


XP Power ISX series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISX series is available as a single or dual output within a compact SMD packaged converter. The series has an integrated remote on / off functionality.

Features and Benefits

Wide 4:1 input range.

Single & dual output variations available.

Compact SMD package.

1x MOPP @ 300 V ac.

Wide operating temperature range of -40°C to +100°C.

XP Power - Isolated DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy