XP Power ISX06 DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 167-2070
- Mfr. Part No.:
- ISX0624D05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2070
- Mfr. Part No.:
- ISX0624D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±600mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.05mm | |
| Width | 20.3mm | |
| Length | 22mm | |
| Series | ISX06 | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +100°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±600mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.05mm | ||
Width 20.3mm | ||
Length 22mm | ||
Series ISX06 | ||
Load Regulation ±1.2% | ||
Maximum Temperature +100°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JTE DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ISC DC-DC Converter 9 → 36 V dc Input Surface Mount, +100°C Max Temp -40°C
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power ISX06 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- XP Power JTE DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power ISX06 DC/DC Converter 36V dc Input Surface
- XP Power ISX06 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
