XP Power JSK50 DC/DC Converter, 3V dc/ 10 A, 75V dc Input, 36V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2024
Mfr. Part No.:
JSK5048S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

36/75 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

50W

Package Type

DIP

Depth

11mm

Length

50.8mm

Standards/Approvals

No

Series

JSK50

Width

25.4mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - JSK50 Series of Isolated DC-DC Converters


The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2” x 1” metal package. These compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

50 W, isolated DC-DC converters

1500 VDC in isolation

2:1 Input range

Regulated single output

Wide -40 °C to +105 °C operating temperature range

Meet ITE safety approvals

High power density

Compact 2” x 1” package

Up to 92% efficiency

XP Power Isolated DC-DC Converters


Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy