XP Power JCE03 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $8.58

View bulk pricing options

Subtotal (1 tube of 10 units)*

$194.66

(exc. GST)

$214.13

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$194.66$19.466-
2 - 3$190.37$19.037$8.58
4 +$186.28$18.628$33.52

*price indicative

RS Stock No.:
167-1995
Mfr. Part No.:
JCE0324S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

3W

Package Type

DIP

Series

JCE03

Width

20.32mm

Standards/Approvals

No

Length

31.75mm

Depth

10.16mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCE03 Series of Isolated DC-DC Converters


The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These Compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Regulated single and dual output

Industry standard DIP24 package

No minimum load requirement

Wide -40 °C to +90 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy