XP Power JCE03 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-1989
- Mfr. Part No.:
- JCE0324S24
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$194.66
(exc. GST)
$214.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $194.66 | $19.466 |
| 2 - 3 | $190.37 | $19.037 |
| 4 + | $186.27 | $18.627 |
*price indicative
- RS Stock No.:
- 167-1989
- Mfr. Part No.:
- JCE0324S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Standards/Approvals | No | |
| Series | JCE03 | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 20.32mm | ||
Length 31.75mm | ||
Standards/Approvals No | ||
Series JCE03 | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP Power - JCE03 Series of Isolated DC-DC Converters
The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These Compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power JCE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter -24 V/ 63 mA 18V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JCE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
