Murata Power Solutions NDTD DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0826
- Mfr. Part No.:
- NDTD2412C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$389.18
(exc. GST)
$428.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $389.18 | $25.945 | - |
| 2 - 3 | $380.60 | $25.373 | 2% |
| 4 + | $372.45 | $24.83 | 4% |
*price indicative
- RS Stock No.:
- 167-0826
- Mfr. Part No.:
- NDTD2412C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Weight | 6g | |
| Standards/Approvals | RoHS | |
| Width | 32.26mm | |
| Series | NDTD | |
| Depth | 7mm | |
| Length | 23.26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Weight 6g | ||
Standards/Approvals RoHS | ||
Width 32.26mm | ||
Series NDTD | ||
Depth 7mm | ||
Length 23.26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NDTD DC/DC Converter -12 V dc/ 125 mA 18V Input 3 W 85 °C
- Murata Power Solutions NDTD DC/DC Converter -15 V dc/ 100 mA 18V Input 3 W 85 °C
- Murata Power Solutions NDTD DC/DC Converter, 12V dc/ 125 mA Output
- Murata Power Solutions NDTD DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max
- Murata Power Solutions NDTD DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC/DC Converter, 5V dc/ 300 mA Output
- Murata Power Solutions NDTD DC/DC Converter, 15V dc/ 100 mA Output
