Murata Power Solutions NMA DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 36V Input, 18V Input 15 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0660
- Mfr. Part No.:
- NMA0505DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$203.39
(exc. GST)
$223.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $203.39 | $8.136 |
| 2 - 3 | $198.91 | $7.956 |
| 4 + | $194.64 | $7.786 |
*price indicative
- RS Stock No.:
- 167-0660
- Mfr. Part No.:
- NMA0505DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5, -5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3103kH | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 14 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Series | NMA | |
| Width | 19.5mm | |
| Length | 19.5mm | |
| Depth | 6.8mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.4g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5, -5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3103kH | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 14 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Series NMA | ||
Width 19.5mm | ||
Length 19.5mm | ||
Depth 6.8mm | ||
Standards/Approvals RoHS | ||
Weight 2.4g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NTV DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NTA DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions NMJ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +60°C
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
