Murata Power Solutions NMV DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 167-0647
- Mfr. Part No.:
- NMV0512SC
- Brand:
- Murata Power Solutions
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tube of 25
$413.80
(exc. GST)
$455.18
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $413.80 | $16.552 |
2 - 3 | $404.68 | $16.187 |
4 + | $396.01 | $15.84 |
*price indicative
- RS Stock No.:
- 167-0647
- Mfr. Part No.:
- NMV0512SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 3kV dc |
Depth | 10mm |
Length | 19.5mm |
Series | NMV |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Murata Power Solutions NMV DC-DC Converter, ±12V dc/ ±42mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 12V dc/ 84mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 9V dc/ 111mA Output,...
- Murata Power Solutions NMV DC-DC Converter, ±5V dc/ ±100mA Output,...
- Murata Power Solutions NMV DC-DC Converter, ±9V dc/ ±55mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 15V dc/ 67mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NMV DC-DC Converter, ±15V dc/ ±33mA Output,...