Murata Power Solutions OKL-T/3-W12 DC/DC Converter, 0.59V dc, 6 V dc/ 3 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $164.02

View bulk pricing options

Subtotal (1 tray of 360 units)*

$3,728.57

(exc. GST)

$4,101.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
Saving
1 - 1$3,728.57$10.357-
2 - 3$3,646.56$10.129$164.02
4 +$3,568.27$9.912$641.20

*price indicative

RS Stock No.:
167-0617
Mfr. Part No.:
OKR-T/3-W12-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

0.59V dc, 6V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Mount Type

Through Hole

MTBF

12230400h

Number of Outputs

1

Output Voltage Adjustment Range

0.591/6 V

Ripple and Noise

25mV Pk-Pk

Output Current 1

3A

Maximum Output Power

15W

Package Type

SIP

Length

10.4mm

Depth

16.5mm

Width

5.6mm

Standards/Approvals

RoHS

Weight

2g

Series

OKL-T/3-W12

Minimum Operating Temperature

-40°C

Efficiency

93%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 3A Single Output Regulated Non-Isolated DC-DC Converter - OKR Series


Non-isolated (PoL) module

Wide input voltage range

Up to 3A output current

Adjustable output voltage via external resistors

Output ON/OFF inhibit

Output voltage sense

Over temperature and over current protection

SIP through hole package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy