Recom RS3 DC/DC Converter, 5V, -5 V/, 18V dc Input, 9V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-9088
- Mfr. Part No.:
- RS3-1205D
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9088
- Mfr. Part No.:
- RS3-1205D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 2 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 745000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Standards/Approvals | UR, RoHS | |
| Weight | 4.7g | |
| Series | RS3 | |
| Depth | 11.1mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 2 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 745000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 9/18 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Width 9.2mm | ||
Standards/Approvals UR, RoHS | ||
Weight 4.7g | ||
Series RS3 | ||
Depth 11.1mm | ||
Efficiency 81% | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, With Remote On-Off, SIP8 Package - RS3 Series - RS3-1205D
When the job calls for stable voltages from an unregulated source, reach for this DC-DC converter from RECOM. Its 2:1 input voltage range means it turns inputs between 9 and 18V DC into a steady, regulated output of ±5V DC. This is just what you need for charging battery-powered gadgets. Thanks to a typical efficiency rating between 76 and 80%, this product wastes little energy as heat and safely relies on free-air convection to keep it cool – so there's no need for an additional heatsink. Continuous short-circuit protection ensures this converter shields you and your equipment from potentially harmful excess currents.
Features & Benefits
• Control your device from a distance, thanks to the remote on-off function
• Made of flame-retardant materials to minimise spread in case of fire
• Operating temperature range of -40°C to +71°C, so it's a safe bet for demanding industrial environments
• Dual outputs let you charge two connected devices at once
Applications
• Telecommunications systems
• Consumer electronics
• Industrial automation
What's the advantage of this product's low ripple and noise?
This converter's low ripple and noise, with a maximum of 50mVp-p, gives you the benefit of stable output voltages and cuts the chance of damaging electrical spikes.
Related links
- Recom RS3 DC/DC Converter -5 V/ 9V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS3 DC/DC Converter -12 V/ 9V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS3 DC/DC Converter -15 V/ 9V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin SIP
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS3 DC/DC Converter 18V Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 9V dc Input Through Hole 8-Pin
