Recom RI DC/DC Converter, 15V dc/ 133 mA, 24V dc Input, 0V ac Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9037
- Mfr. Part No.:
- RI-2415S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $23.88
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$542.24
(exc. GST)
$596.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $542.24 | $12.91 | - |
| 2 - 3 | $530.30 | $12.626 | $23.88 |
| 4 + | $518.92 | $12.355 | $93.28 |
*price indicative
- RS Stock No.:
- 166-9037
- Mfr. Part No.:
- RI-2415S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0V ac | |
| Output Current 1 | 133mA | |
| Output Current 2 | 183mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 160000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP-4 | |
| Depth | 10.2mm | |
| Weight | 1.4g | |
| Length | 11.5mm | |
| Series | RI | |
| Width | 7.55mm | |
| Standards/Approvals | EN 60950-1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0V ac | ||
Output Current 1 133mA | ||
Output Current 2 183mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 160000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP-4 | ||
Depth 10.2mm | ||
Weight 1.4g | ||
Length 11.5mm | ||
Series RI | ||
Width 7.55mm | ||
Standards/Approvals EN 60950-1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 680μF Maximum Capacitive Load - RI Series - RI-2415S
Features & Benefits
Applications
How efficient is this converter?
- RS Stock No. 6728855P
- Mfr. Part No. RI-2415S
- RS Stock No. 6728855
- Mfr. Part No. RI-2415S
- RS Stock No. 6728846
- Mfr. Part No. RI-2412S
- RS Stock No. 6728886
- Mfr. Part No. RD-2415D
Related links
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole 4-Pin
- TRACOPOWER THI 2M DC/DC Converter 24V Input PCB 6-Pin DIP
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RI DC/DC Converter 12V dc Input Through Hole










