Recom RO DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9024
- Mfr. Part No.:
- RO-1205S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-9024
- Mfr. Part No.:
- RO-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/12 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | RO | |
| Width | 6mm | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Weight | 1.4g | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
MTBF 200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/12 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series RO | ||
Width 6mm | ||
Depth 10mm | ||
Length 11.5mm | ||
Weight 1.4g | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 1kV Isolation Voltage - RO Series - RO-1205S
Need to knock the voltage of a DC energy source down a notch or two? This DC-DC converter from RECOM is the answer. When supplied with 12V, it produces a 5V output with a 200mA current, so you can confidently power up compatible circuits. As it tips the scales at just 1.4g, it doesn't put a strain on your setup. You can even use it in challenging conditions, thanks to its broad operating temperature range between -40°C and +85°C.
• Maximum efficiency of 80% indicates it's an energy-saving component
• Isolated type to prevent noise and ensure reliable signal transfer
• Through-hole design to allow for secure mounting on your PCB
• Mean time between failure at +25°C is 98,500 hours, so it's a dependable choice
• 95% RH maximum operating humidity lets you use it in humid work areas
Applications
• Small-scale electronic appliances
• Automotive sector
• Medical technology
How big is this DC-DC converter?
This Compact converter measures 11.5 (L) x 6 (W) x 10mm (H), so it doesn't take up much space on your PCB.
Related links
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
