Recom RS DC/DC Converter, 12V dc/ 166 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8911
- Mfr. Part No.:
- RS-0512S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$603.12
(exc. GST)
$663.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $603.12 | $27.415 |
| 2 - 3 | $589.86 | $26.812 |
| 4 + | $577.19 | $26.236 |
*price indicative
- RS Stock No.:
- 166-8911
- Mfr. Part No.:
- RS-0512S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 166mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1398000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Series | RS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 166mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1398000h | ||
Number of Outputs 1 | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Series RS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters Ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Note
Operating temperature is without derating.
Standards
EN60950-1
Related links
- Recom RS DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter 18V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter 9V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
