Recom RP60 G DC/DC Converter, 15V dc/ 4 A, 24V dc Input, 18V Input 60 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 4 units)*

$685.56

(exc. GST)

$754.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$685.56$171.39

*price indicative

RS Stock No.:
166-8728
Mfr. Part No.:
RP60-2415SG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

408900h

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

Tube

Maximum Output Power

60W

Series

RP60 G

Width

10.2mm

Weight

60g

Length

50.8mm

Standards/Approvals

EN 60950-1

Depth

10.2mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Recom 60W Single Output Regulated Isolated DC-DC Converter - RP60-SG Series


Regulated outputs

2:1 wide input voltage range

1.6kVdc isolation

High efficiency

Overload, over voltage, undervoltage, over temperature and short circuit protection

Six-sided shield

Standard 2”x2” package and pinning

Note

Operating temperature range is with derating.
MTBF to Bellcore TR-NWT-00332

Approvals

UL Recognised

Standards

UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy