TRACO POWER TEN 50WI DC/DC Converter, 5V dc/ 10 A, 75V dc Input, 18V Input 50 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6415
- Mfr. Part No.:
- TEN 50-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,314.23
(exc. GST)
$1,445.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,314.23 | $131.423 |
| 2 - 3 | $1,285.32 | $128.532 |
| 4 + | $1,257.71 | $125.771 |
*price indicative
- RS Stock No.:
- 166-6415
- Mfr. Part No.:
- TEN 50-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 230000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 50W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Series | TEN 50WI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 230000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 50W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 11mm | ||
Series TEN 50WI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series
The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty
Approvals
CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)
CB test certificate (IEC/EN 60950-1)
Standards
UL/cUL 60950-1 2nd edition, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
