TRACO POWER TEL 8 DC/DC Converter, 12V dc/ 665 mA, 36V Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp, 16-Pin
- RS Stock No.:
- 166-6313
- Mfr. Part No.:
- TEL 8-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$298.49
(exc. GST)
$328.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $298.49 | $29.849 | - |
| 2 - 3 | $291.92 | $29.192 | 2% |
| 4 + | $285.67 | $28.567 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 166-6313
- Mfr. Part No.:
- TEL 8-2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 665mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 8 | |
| Depth | 8mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 665mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 8 | ||
Depth 8mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 16-Pin
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 16-Pin
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 16-Pin
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
