TRACO POWER TEL 8 DC/DC Converter, 15V dc/ 265 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6309
- Mfr. Part No.:
- TEL 8-1223
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$337.25
(exc. GST)
$370.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $337.25 | $33.725 | - |
| 2 - 3 | $329.83 | $32.983 | 2% |
| 4 + | $322.77 | $32.277 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 166-6309
- Mfr. Part No.:
- TEL 8-1223
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 265mA | |
| Output Current 2 | 265mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Series | TEL 8 | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 265mA | ||
Output Current 2 265mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Series TEL 8 | ||
Standards/Approvals No | ||
Depth 8mm | ||
Length 23.8mm | ||
Width 13.7mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 8 Series DC-DC Converter, ±15V DC Output Voltage, 8W Power Rating - TEL 8-1223
Features & Benefits
Applications
What is the maximum output current this device can handle?
How does the input voltage range impact its usage?
What protective features does this converter include?
Related links
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
