TRACO POWER TEN 3N DC/DC Converter, 12V, -12 V/ 125 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6273
- Mfr. Part No.:
- TEN 3-0522N
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$214.23
(exc. GST)
$235.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $214.23 | $21.423 | - |
| 2 - 3 | $209.51 | $20.951 | 2% |
| 4 + | $205.01 | $20.501 | 4% |
*price indicative
- RS Stock No.:
- 166-6273
- Mfr. Part No.:
- TEN 3-0522N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Series | TEN 3N | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Series TEN 3N | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the Ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
Related links
- TRACOPOWER TEN 3N DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter -5 V/ 250 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter -12 V/ 125 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
