TRACO POWER THM 3WI DC/DC Converter, 3.3V dc/ 1 A, 75V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6260
- Mfr. Part No.:
- THM 3-4810WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$646.19
(exc. GST)
$710.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $646.19 | $64.619 |
*price indicative
- RS Stock No.:
- 166-6260
- Mfr. Part No.:
- THM 3-4810WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| MTBF | 6400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Series | THM 3WI | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
MTBF 6400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 24 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Series THM 3WI | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 3WI Series
The Tracopower THM-3WI comes in a DIP-24 plastic package, with high efficiency of up to 87% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-3WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 87%
Extended operating temperature range –40°C to 94°C at full load
Input filter to meet EN55022 class A
3-year product warranty
Approvals
UL online certification UL 60601-1
Standards
ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
