TRACO POWER THM 3WI DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 166-6258
- Mfr. Part No.:
- THM 3-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$677.45
(exc. GST)
$745.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $677.45 | $67.745 | - |
| 2 - 3 | $662.55 | $66.255 | 2% |
| 4 + | $648.33 | $64.833 | 4% |
*price indicative
- RS Stock No.:
- 166-6258
- Mfr. Part No.:
- THM 3-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 6400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | THM 3WI | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 6400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series THM 3WI | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 3WI Series
Approvals
Standards
2005/(R) 2012
IEC/EN 60601-1 3rd edition
Related links
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 3WI DC/DC Converter 36V dc Input PCB
