TRACO POWER THM 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $27.42

View bulk pricing options

Subtotal (1 tube of 10 units)*

$622.06

(exc. GST)

$684.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$622.06$62.206-
2 - 3$608.35$60.835$27.42
4 +$595.30$59.53$107.04

*price indicative

RS Stock No.:
166-6256
Mfr. Part No.:
THM 3-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

PCB

MTBF

6400000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

24

Maximum Output Power

3W

Package Type

DIP-24

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Series

THM 3WI

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

84.5%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 3WI Series


The Tracopower THM-3WI comes in a DIP-24 plastic package, with high efficiency of up to 87% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-3WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 87%

Extended operating temperature range –40°C to 94°C at full load

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy