TRACO POWER TEN 40N DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 18V Input 40 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6040
- Mfr. Part No.:
- TEN 40-2411N
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $40.96
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$931.10
(exc. GST)
$1,024.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $931.10 | $93.11 | - |
| 2 - 3 | $910.62 | $91.062 | $40.96 |
| 4 + | $891.06 | $89.106 | $160.16 |
*price indicative
- RS Stock No.:
- 166-6040
- Mfr. Part No.:
- TEN 40-2411N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 8A | |
| Mount Type | PCB | |
| MTBF | 328000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Series | TEN 40N | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 8A | ||
Mount Type PCB | ||
MTBF 328000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Length 50.8mm | ||
Depth 11mm | ||
Series TEN 40N | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a Compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Power derates to 2.5% / K above 55°C
For suitable heatsink see stock number 745-1240
Standards
UL/cUL 60950-1, IEC/EN 60950-1
- RS Stock No. 7331988P
- Mfr. Part No. TEN 40-2411N
Each (Supplied in a Tube)
$108.85
- RS Stock No. 7331988
- Mfr. Part No. TEN 40-2411N
Each
$94.66
- RS Stock No. 4581137
- Mfr. Part No. TEN 40-2411
Each
$130.31
- RS Stock No. 4581137P
- Mfr. Part No. TEN 40-2411
Each (Supplied in a Tube)
$133.17
Related links
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB










